GEN4-MOTG-AC1


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 150 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Australia
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
DISMON1387 is the article number for gen4-MOTG-AC1
gen4-MOTG-AC1 3D PDF:
https://4dsystems.com.au/mwdownloads/download/link/id/217/
GEN4-MOTG-AC1
•MOTG Module Interface Board for gen4 Series Display Modules
•Designed to fit snug on the back of the 2.4" Diablo16 gen4 Display Modules
•Can also be used with the 2.8", 3.2", and 3.5" gen4 display modules
•Features a single MOTG interface and a pass through 30 way FFC connector
•Includes an opening in the PCB to access the microSD card on the gen4 Display Module
gen4-MOTG-AC1 Interface Board
The gen4-MOTG-AC1 Interface Board allows easy interface of a MOTG module to Diablo16-based gen4 display modules. The board carries one UMI-compatible MOTG slot which acts as an extension to the display module providing plug-and-play interface with MOTG.
The interface board is designed to sit flush on the back of the Diablo16 2.4” to 3.5” display modules enabling sleek and compact designs.
It also features a 30 pin ZIF socket, for easy connection to application boards for further functionality advancement.
About Modules on the Go (MOTG)
MOTG, Modules on the Go is a concept from 4D Systems revolutionizing embedded design allowing instant and flexible hardware expansion solution.
MOTG modules offer a simple plug and play interface to Universal MOTG BUS (UMI) allowing rapid assembly and maintenance. This removes the hassle of having to solder and end up with a wiring nest. It also allows the designer to easily remove the existing module or add another module instead, which could be very useful during the phase of prototyping.
Importantly, MOTG series was designed with careful consideration for space with its compact and low profile design.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.