GEN4-FT813-43CTP


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Panel size
- 4.3 Inch
- Resolution
- 480x272 Pixel
- Aspect ratio
- 16:9
- Backlight
- LED
- Brightness
- 475 cd/m²
- Viewing angles
- 70/60/140 °
- Technology
- TFT LCD
- Contrast
- 500:1
- Reaction time
- N/A ms
- Video input
- N/A
- Interactive
- Cap Touch
- Oper.temp.
- -20 - +70 °C
- Fanless
- YES
- 24/7 certified
- N/A
- Length
- 127.6 mm
- Height
- 8.1 mm
- Width
- 69.3 mm
- Weight
- N/A KG
- Open frame
- NO
- Powerconsumpt.
- 4V - 5,5V watt
- Automotive
- NO
- Package
- N/A
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- 5A992
- Customs Tariff No.
- 85371091990
- Country
- Australia
- ABC-Code
- A
- Supplier Lead time
- 6 weeks
•LCD TFT Screen with an integrated Capacitive Touch Panel and Cover Glass
•480x272 Resolution.
•Mono PWM Audio output with separate amplifier enable, designed to be connected directly to a simple filter and external amplifier circuit.
•On board FTDI FT813 Video Engine.
•SPI Interface to Host Processor/Controller, up to 30Mhz (Mode 0 only).
•Programmable Interrupt Controller, with dedicate Interrupt pin to Host.
•64 voice polyphonic sound synthesizer.
•PWM dimming control for LCD backlight
•Power mode control to put the FT813 into sleep and standby modes, with dedicated power down pin to Host.
•JPEG and motion-JPEG decode
•Single 5.0V supply
•3.3V SPI Bus, Audio Output and amplifier Enable, along with GPIO (not 5V tolerant).
•Module dimensions: 123.00 x 84.50 x 8.40 mm.
•Display Active Area: 95.04 x 53.86mm
•Cover Lens Bezel with 3M adhesive for mounting
•RoHS and CE compliant.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.