gen4-ESP32-70


image shown is a representation only
Description:
7.0 800x480 ESP32 non-touch
Supplier:
4D SYSTEMS
Matchcode:
gen4-ESP32-70
Rutronik No.:
DISIMO1351
Unit Pack:
10
MOQ:
10
package:
N/A
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Panel size
- 7 Inch
- Resolution
- 800x480 Pixel
- Backlight
- 9x3 LED
- Brightness
- 500 cd/m²
- Viewing angles
- 70/60/140 °
- Technology
- TFT LCD
- Contrast
- 500:1
- Reaction time
- N/A ms
- Video input
- N/A
- Interactive
- Cap Touch
- Oper.temp.
- -20 - +65 °C
- Fanless
- YES
- 24/7 certified
- N/A
- Length
- 187.0 mm
- Height
- 12.3 mm
- Width
- 102.1 mm
- Weight
- 0.176 KG
- Open frame
- NO
- Powerconsumpt.
- 3 watt
- Automotive
- NO
- Package
- N/A
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- 5A992
- Customs Tariff No.
- 85371091990
- Country
- Australia
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.