GEN4-4DPI-ADAPTOR


Description:
Raspberry Pi gen4 Adaptor
Supplier:
4D SYSTEMS
Matchcode:
GEN4-4DPI-ADAPTOR
Rutronik No.:
DISMON1328
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 50 mm
- Height
- 50 mm
- Oper.temp.
- 20 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Australia
- Supplier Lead time
- 8 weeks
The gen4-4DPI-ADAPTOR is an adaptor board to connect the 4D Systems gen4-4DPI Primary Displays to the Raspberry Pi and to each ASUS Tinker Board.
Avaliable gen4-4DPI models:
- gen4-4DPi-43T
- gen4-4DPi-43CT-CLB
- gen4-4DPi-50T
- gen4-4DPi-50CT-CLB
- gen4-4DPi-70T
- gen4-4DPi-70CT-CLB
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.