4DPI-35-II
![4D SYSTEMS 4D SYSTEMS](https://www.rutronik24.com/images/logos/4d_systems_medium.png)
![4D SYSTEMS 4DPI-35-II](https://www.rutronik24.com/pim/direct/4dsystems/medium/4dsystems-4dpi-35-ii.jpg)
image shown is a representation only
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Panel size
- 3,5 Inch
- Resolution
- 320x480 Pixel
- Aspect ratio
- 2:3
- Backlight
- LED
- Brightness
- 221 cd/m²
- Viewing angles
- 35/55/110 °
- Technology
- TFT LCD
- Contrast
- 250:1
- Reaction time
- N/A ms
- Video input
- N/A
- Interactive
- Res Touch
- Oper.temp.
- -15 - +65 °C
- Fanless
- YES
- 24/7 certified
- N/A
- Length
- 56,6 mm
- Height
- 20,3 mm
- Width
- 97,6 mm
- Weight
- 0,06 KG
- Open frame
- NO
- Powerconsumpt.
- 4V - 5,5V watt
- Automotive
- NO
- Package
- N/A
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- 5A992
- Customs Tariff No.
- 85371091200
- Country
- Australia
- ABC-Code
- A
- Supplier Lead time
- 7 weeks
3.5" Primary Display for the Raspberry Pi & ASUS Tinker Board
The 4DPi-35-II is a 3.5" 480x320 Primary Display for the Raspberry Pi & ASUS Tinker Board, which plugs directly on top of a Raspberry Pi & ASUS Tinker Board and displays the primary output which is normally sent to the HDMI or Composite output. It features an integrated Resistive Touch panel, enabling the 4DPi-35-II to function with the Raspberry Pi & ASUS Tinker Board without the need for a mouse.
Communication between the 4DPi-35-II and the Raspberry Pi & ASUS Tinker Board is interfaced with a high speed 48Mhz SPI connection, which utilises an on-board processor for direct command interpretation and SPI communication compression, and features a customised DMA enabled kernel.
The 4DPi-35-II is designed to work with the Raspbian Operating System running on the Raspberry Pi & ASUS Tinker Board, as that is the official Raspberry Pi & ASUS Tinker Board operating system. It also supports the new PIXEL addition to Raspbian.
Powered directly off the Raspberry Pi & ASUS Tinker Board, this 3.5" Touch panel allows effortless connection, and a single download package will get you up and running with a few simple steps. Please refer to the Datasheet for detailed Information.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.