4DLCD-70800480-CTP-CLB
![4D SYSTEMS 4D SYSTEMS](https://www.rutronik24.com/images/logos/4d_systems_medium.png)
![4D SYSTEMS 4DLCD-70800480-CTP-CLB](https://www.rutronik24.com/pim/direct/4dsystems/medium/4dsystems-4dlcd-70800480-ctp-clb.jpg)
image shown is a representation only
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Screensize
- 7,0 inch
- Brightness
- 200 cd/m²
- Resolution
- 800x480 pixel
- Colours
- RGB 65K
- Width
- 121,92 mm
- Height
- 190,08 mm
- Depth
- 5,15 mm
- Contrast
- N/A
- Backlight Sys.
- LED
- Operating temp.
- -20 - +70 °C
- Display Type
- LCD
- TFT with Touch.
- YES
- TFT connector
- 40 pin FPC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85249100000
- Country
- Australia
- ABC-Code
- A
- Supplier Lead time
- 6 weeks
LCD Type: TFT / Transmissive / Normally white
Size: 7"
Touch Panel: Available in Non-Touch, Resistive Touch and Capacitive Touch
Viewing Direction: 12:00
Gray Scale Inversion Direction: 6:00
Active Area (W x H): 153.84 x 85.63 mm
Dot Pitch: (W x H) 0.1923 x 01.1784 mm
Driver IC: Source: EK9716 Gate: EK73002
Backlight Type: 27 LEDs
Display Resolution Pixels: 800 x 480
Interface Type: Parallel RGB 24-bit
Surface Luminance
4DLCD-70800480: 500 cd/m2 (typical)
4DLCD-70800480-RTP: 400 cd/m2 (typical)
4DLCD-70800480-CTP: 475 cd/m2 (typical)
4DLCD-70800480-CTP-CLB: 475 cd/m2 (typical)
Color Depth: 16.7 M
Pixel Arrangement: RGB Vertical Stripe
Surface Treatment: AG
Input Voltage: 3.3 V (typical)
Module Size - W x H x T:
4DLCD-70800480: 164.90 x 100.00 x 3.50 mm
4DLCD-70800480-RTP: 164.90 x 100.00 x 4.60 mm
4DLCD-70800480-CTP: 164.90 x 100.00 x 5.25 mm
4DLCD-70800480-CTP-CLB: 190.08 x 121.92 x 5.15 mm
Operating Temperature Range: -20 C to + 70 C
RoHS: Yes
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.