4DLCD-50800480-IPS
![4D SYSTEMS 4D SYSTEMS](https://www.rutronik24.com/images/logos/4d_systems_medium.png)
![4D SYSTEMS 4DLCD-50800480-IPS](https://www.rutronik24.com/pim/direct/4dsystems/medium/4dsystems-4dlcd-50800480-ips.jpg)
image shown is a representation only
Description:
5.0 800x480 TFT Panel No Touch
Supplier:
4D SYSTEMS
Matchcode:
4DLCD-50800480-IPS
Rutronik No.:
DISMON1746
Unit Pack:
1
MOQ:
50
Packaging:
INDIVIDUAL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Screensize
- 5,0 inch
- Brightness
- 200 cd/m²
- Resolution
- 800x480 pixel
- Colours
- RGB 65K
- Width
- 75,8 mm
- Height
- 120,7 mm
- Depth
- 2,9 mm
- Contrast
- N/A
- Backlight Sys.
- LED
- Operating temp.
- -20 - +70 °C
- Display Type
- LCD
- TFT with Touch.
- NO
- TFT connector
- 40 pin FPC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85249100000
- Country
- Australia
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
4DLCD-50800480-IPS
- 5.0" Colour active matrix IPS LCD module incorporating amorphous silicon TFT (Thin Film Transistor).
- It is composed of a color TFT-LCD panel, driver IC, FPC and a backlight unit.
- The module display area contains 800x480 pixels
- Non-Touch
- IPS Panel with wide viewing angles
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.