4DLCD-35480320-CTP-CLB-IPS
![4D SYSTEMS 4D SYSTEMS](https://www.rutronik24.com/images/logos/4d_systems_medium.png)
![4D SYSTEMS 4DLCD-35480320-CTP-CLB-IPS](https://www.rutronik24.com/pim/direct/4dsystems/medium/4dsystems-4dlcd-35480320-ctp-clb-ips.jpg)
image shown is a representation only
Description:
3.5 480x320 TFT Panel Cap Touch
Supplier:
4D SYSTEMS
Matchcode:
4DLCD-35480320-CTP-CLB-IPS
Rutronik No.:
DISMON1740
Unit Pack:
1
MOQ:
50
Packaging:
INDIVIDUAL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Screensize
- 3,5 inch
- Brightness
- 200 cd/m²
- Resolution
- 480x320 pixel
- Colours
- RGB 65K
- Width
- 104,2 mm
- Height
- 72,1 mm
- Depth
- 4,05 mm
- Contrast
- N/A
- Backlight Sys.
- LED
- Operating temp.
- -20 - +70 °C
- Display Type
- LCD
- TFT with Touch.
- YES
- TFT connector
- 40 pin FPC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85249100000
- Country
- Australia
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
4DLCD-35480320-CTP-CLB-IPS
- 3.5" Colour active matrix LCD module incorporating amorphous silicon IPS TFT (Thin Film Transistor).
- It is composed of a color TFT-LCD panel, driver IC, FPC and a backlight unit.
- The module display area contains 320X480 pixels.
- Capacitive w/ Cover Lens Bezel
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.