4DLCD-32QA
![4D SYSTEMS 4D SYSTEMS](https://www.rutronik24.com/images/logos/4d_systems_medium.png)
![4D SYSTEMS 4DLCD-32QA](https://www.rutronik24.com/pim/direct/4dsystems/medium/4dsystems-4dlcd-32qa.jpg)
image shown is a representation only
Description:
3.2 240x320 RGB 65K color TFT
Supplier:
4D SYSTEMS
Matchcode:
4DLCD-32QA
Rutronik No.:
DISMON1352
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Screensize
- 3,2 inch
- Brightness
- 220 cd/m²
- Resolution
- 240x320 pixel
- Colours
- 65K RGB
- Width
- 77,7 mm
- Height
- 55,04 mm
- Depth
- 3,65 mm
- Interface
- N/A
- Contrast
- N/A
- Operating temp.
- -15 - +65 °C
- Display Type
- TFT LCD
- TFT with Touch.
- YES
- TFT connector
- 40 pin FPC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- 5A992
- Customs Tariff No.
- 85371091200
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
4DLCD-32QA
4DLCD-32QA is a 3.2" color active matrix LCD module incorporating amorphous silicon TFT (Thin Film Transistor). It is composed of a color TFT-LCD panel, driver IC, FPC and a backlight unit. The module display area contains 240x320 pixels and can display up to 65K colors. This product is RoHS compliant.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.