4DLCD-32320240


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Screensize
- 3,2 inch
- Brightness
- 200 cd/m²
- Resolution
- 320x240 pixel
- Colours
- RGB 65K
- Width
- 77,7 mm
- Height
- 55,04 mm
- Depth
- 2,57 mm
- Contrast
- N/A
- Backlight Sys.
- LED
- Operating temp.
- -20 - +70 °C
- Display Type
- LCD
- TFT with Touch.
- NO
- TFT connector
- 40 pin FPC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85249100000
- Country
- Australia
- ABC-Code
- A
- Supplier Lead time
- 6 weeks
LCD Type: TFT / Transmissive / Normally white
Size: 3.2"
Touch Panel: Available in Non-Touch, Resistive Touch and Capacitive Touch
Viewing Direction: 6:00
Gray Scale Inversion Direction: 12:00
Active Area (W x H): 48.60 × 64.80 mm
Dot Pitch: (W x H) 0.2025 × 0.2025 mm
Driver IC: ILI9341V
Backlight Type: 6 LEDs
Display Resolution Pixels: 240 x 320
Interface Type: MCU-16bit/SPI
Surface Luminance
4DLCD-32320240: 200 cd/m2 (typical)
4DLCD-32320240-RTP: 160 cd/m2 (typical)
4DLCD-32320240-CTP: 190 cd/m2 (typical)
4DLCD-32320240-CTP-CLB: 190 cd/m2 (typical)
Color Depth: 262 K
Pixel Arrangement: RGB Vertical Stripe
Surface Treatment: AG
Input Voltage: 2.8 V (typical)
Module Size - W x H x T:
4DLCD-32320240: 55.04 x 77.70 x 2.57 mm
4DLCD-32320240-RTP: 55.04 x 77.70 x 3.57 mm
4DLCD-32320240-CTP: 55.04 x 77.70 x 5.00 mm
4DLCD-32320240-CTP-CLB: 72.60 x 98.80 x 4.52 (Including CLB)
Operating Temperature Range: -20 C to + 70 C
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.