4DLCD-28320240-CTP-IPS
![4D SYSTEMS 4D SYSTEMS](https://www.rutronik24.com/images/logos/4d_systems_medium.png)
![4D SYSTEMS 4DLCD-28320240-CTP-IPS](https://www.rutronik24.com/pim/direct/4dsystems/medium/4dsystems-4dlcd-28320240-ctp-ips.jpg)
image shown is a representation only
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Screensize
- 2,8 inch
- Brightness
- 200 cd/m²
- Resolution
- 320x240 pixel
- Colours
- RGB 65K
- Width
- 69,2 mm
- Height
- 50,2 mm
- Depth
- 2,43 mm
- Contrast
- N/A
- Backlight Sys.
- LED
- Operating temp.
- -20 - +70 °C
- Display Type
- LCD
- TFT with Touch.
- YES
- TFT connector
- 40 pin FPC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85249100000
- Country
- Australia
- ABC-Code
- A
- Supplier Lead time
- 6 weeks
LCD Type: TFT / Transmissive / Normally white
Size: 2.8"
Touch Panel: Available in Resistive Touch and Capacitive Touch
Viewing Direction: ALL
Gray Scale Inversion Direction: N/A
Active Area (W x H): 43.20× 57.60 mm
Dot Pitch: (W x H) 0.180 × 0.180 mm
Driver IC: ILI9341V
Backlight Type: 4 LEDs
Display Resolution Pixels: 240 x 320
Interface Type: MCU-16bit/SPI
Surface Luminance: 150 cd/m2 (typical)
Color Depth: 262 K
Pixel Arrangement: RGB Vertical Stripe
Surface Treatment: AG
Input Voltage: 2.8 V (typical)
Module Size - W x H: 50.00 x 69.20
Operating Temperature Range: -20 C to + 70 C
RoHS: Yes
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.