4DLCD-144
image shown is a representation only
Description:
1.4 128x128 RGB 65K color TFT
Supplier:
4D SYSTEMS
Matchcode:
4DLCD-144
Rutronik No.:
DISMON1349
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Screensize
- 1,44 inch
- Brightness
- 250 cd/m²
- Resolution
- 128x128 pixel
- Colours
- 65K RGB
- Width
- 37,50 mm
- Height
- 33,50 mm
- Depth
- 2,60 mm
- Interface
- N/A
- Contrast
- N/A
- Operating temp.
- -15 - +65 °C
- Display Type
- TFT LCD
- TFT with Touch.
- NO
- TFT connector
- 30 pin FPC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- 5A992
- Customs Tariff No.
- 85371091200
- Country
- China
- Supplier Lead time
- 8 weeks
4DLCD-144
4DLCD-144 is a color active matrix LCD module incorporating amorphous silicon TFT (Thin Film Transistor). It is composed of a color TFT-LCD panel, driver IC, FPC and a backlight unit. The module display area contains 128X128 pixels and can display up to 65K colors. This product accords with RoHS environmental criterion.
This is a non-Touch Display.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.