4DBEZEL-43B
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 129.4 mm
- Oper.temp.
- 4.4 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 39269097900
- Country
- China
- Supplier Lead time
- 8 weeks
DISMON1319 is the article number for 4DBEZEL-43B
4.3" Bezel STEP Model:
https://4dsystems.com.au/mwdownloads/download/link/id/164/
4DLCD-FT843 STEP Model:
https://4dsystems.com.au/mwdownloads/download/link/id/59/
4D Display Bezels
4D Systems has designed and developed three ABS plastic bezels to facilitate mounting and settling of units when using 4D Systems intelligent display modules.
The 4DBEZEL-43B (Black) is suitable to use with the uLCD-43PT, uLCD-43DT, uLCD-43DCT (additional spacers required. Not included with Bezel), 4DLCD-FT843 and Armadillo-43T Intelligent Display Modules.
These bezels provide not only a sleek cover to 4D Systems display modules but also an easy method to panel mount the display module into a secure enclosure. Spring clips attach to the bezel in four locations to tightly hold onto enclosure or wall panel. This offers a range of panel thickness from 1mm to 2.5mm without the need to add washers.
NOTE: These Bezels are not intended to be used with the gen4 Series of Display modules and are not guaranteed to work with displays of similar size from other manufacturers. For Bezels to use with the gen4 Series of Intelligent Displays look for the gen4-Bezel range.
This bezel is designed for indoor use only. It is not weather-sealed, nor does it bear any Ingress Protection (IP) rating. Use indoor with care--preferably in a clean environment as the bezel offers little protection to the circuitry against moisture or particles.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.