gen4-ESP32-50T
![4D SYSTEMS 4D SYSTEMS](https://www.rutronik24.com/images/logos/4d_systems_medium.png)
![4D SYSTEMS gen4-ESP32-50T](https://www.rutronik24.com/pim/direct/4dsystems/medium/4dsystems-gen4-esp32-50t.jpg)
image shown is a representation only
Description:
5.0 800x480 ESP32 resistive touch
Supplier:
4D SYSTEMS
Matchcode:
gen4-ESP32-50T
Rutronik No.:
DISIMO1364
Unit Pack:
10
MOQ:
10
package:
N/A
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Panel size
- 5 Inch
- Resolution
- 800x480 Pixel
- Aspect ratio
- 16:10
- Backlight
- 3x6 LED
- Brightness
- 510 cd/m²
- Viewing angles
- 80/80/160 °
- Technology
- IPSTFT LCD
- Contrast
- 1000:1
- Reaction time
- N/A ms
- Video input
- N/A
- Interactive
- Res. Touch
- Oper.temp.
- -20 - +65 °C
- Fanless
- YES
- 24/7 certified
- N/A
- Length
- 142,8 mm
- Height
- 77,9 mm
- Width
- 12,9 mm
- Weight
- 0,102 KG
- Open frame
- NO
- Powerconsumpt.
- 2 watt
- Automotive
- NO
- Package
- N/A
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Country
- Australia
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.