gen4-ESP32-28CT-CLB
![4D SYSTEMS 4D SYSTEMS](https://www.rutronik24.com/images/logos/4d_systems_medium.png)
![4D SYSTEMS gen4-ESP32-28CT-CLB](https://www.rutronik24.com/pim/direct/4dsystems/medium/4dsystems-gen4-esp32-28ct-clb.jpg)
image shown is a representation only
Description:
2.8 240x320 ESP32 cap. w/ Cov. Lens Bez.
Supplier:
4D SYSTEMS
Matchcode:
gen4-ESP32-28CT-CLB
Rutronik No.:
DISIMO1352
Unit Pack:
10
MOQ:
10
package:
N/A
Packaging:
INDIVIDUAL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Panel size
- 2.8 Inch
- Resolution
- 240x320 Pixel
- Backlight
- 1x4 LED
- Brightness
- 280 cd/m²
- Viewing angles
- 80/80/160 °
- Technology
- TFT LCD
- Contrast
- 800:1
- Reaction time
- N/A ms
- Video input
- N/A
- Interactive
- Cap Touch
- Oper.temp.
- -20 - +65 °C
- 24/7 certified
- N/A
- Length
- 87,6 mm
- Height
- 12,6 mm
- Width
- 67,2 mm
- Weight
- 0,054 KG
- Open frame
- NO
- Powerconsumpt.
- 1 watt
- Automotive
- NO
- Package
- N/A
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Country
- Australia
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.