4DLCD-90800480-RTP
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Screensize
- 9,0 inch
- Brightness
- 200 cd/m²
- Resolution
- 800x480 pixel
- Colours
- RGB 65K
- Width
- 126,4 mm
- Height
- 210,7 mm
- Depth
- 4,9 mm
- Contrast
- N/A
- Backlight Sys.
- LED
- Operating temp.
- -20 - +70 °C
- Display Type
- LCD
- TFT with Touch.
- YES
- TFT connector
- 40 pin FPC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85249100000
- Country
- Australia
- ABC-Code
- A
- Supplier Lead time
- 6 weeks
LCD Type: TFT / Transmissive / Normally white
Size: 9"
Touch Panel: Available in Non-Touch, Resistive Touch and Capacitive Touch
Viewing Direction: 6:00
Gray Scale Inversion Direction: 12:00
Active Area (W x H): 198 × 111.696 mm
Dot Pitch: (W x H) 0.0825 × 0.2327 mm
Driver IC: Source: EK9716 Gate: EK73002
Backlight Type: 33 LEDs
Display Resolution Pixels: 800 x 480
Interface Type: TTL
Surface Luminance
4DLCD-90800480: 500 cd/m2 (typical)
4DLCD-90800480-RTP: 400 cd/m2 (typical)
4DLCD-90800480-CTP: 475 cd/m2 (typical)
Color Depth: 16.7 M
Pixel Arrangement: RGB Vertical Stripe
Surface Treatment: AG
Input Voltage: 3.3 V (typical)
Module Size - W x H x T: 210.7 x 126.4
Operating Temperature Range: -20 C to + 70 C
RoHS: Yes
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.