SAP 7000033141


image shown is a representation only
Description:
VHB ACRYLIC FOAM ADHESIVE TAPE
Supplier:
3M
Matchcode:
4991F
Rutronik No.:
HFOILS1202
Unit Pack:
1
MOQ:
6
Packaging:
REEL
- Length
- 16500 mm
- Width
- 12 mm
- Thickness
- 2.3 mm
- Colour
- GREY
- Temperature
- 150 °C
- Material
- FOAM
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85472000000
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.