SAP 7000000878
image shown is a representation only
Description:
HOT MELT ADHESIVE TCQ
Supplier:
3M
Matchcode:
3748TCQ
Rutronik No.:
HFOILS1156
Unit Pack:
1
MOQ:
1
Packaging:
BOX
- Length
- 15.9 mm
- Width
- 0.2 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 39191080900
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.