SAP 7000035828
image shown is a representation only
Description:
POLYESTER ADHESIVE TAPE
Supplier:
3M
Matchcode:
850/850 F
Rutronik No.:
HFOILS1206
Unit Pack:
48
MOQ:
48
Packaging:
REEL
- Length
- 66 mm
- Width
- 19 mm
- Colour
- CLEAR
- Material
- POLYESTER
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85472000000
- Country
- United States
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.