N2534-6002RB
![3M 3M](https://www.rutronik24.com/images/logos/3m_medium.png)
![3M N2534-6002RB](https://www.rutronik24.com/pim/direct/3m/medium/3m-n2534-6002rb.jpg)
image shown is a representation only
Description:
34P HEADER ST LP SMT 30µ
Supplier:
3M
Matchcode:
N25346002RB
Rutronik No.:
COREC34799
Unit Pack:
280
MOQ:
280
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 34
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 1.75 A
- Voltage rating
- 1000 V
- Series
- N25
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 105 °C
- Family
- WTB
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.