5607-4200-SH
![3M 3M](https://www.rutronik24.com/images/logos/3m_medium.png)
![3M 5607-4200-SH](https://www.rutronik24.com/pim/supplier/3m/medium/3m-5607-4200-sh.jpg)
image shown is a representation only
Description:
7P SATA CONN SMT R/A GOLD 1.5A
Supplier:
3M
Matchcode:
56074200SH
Rutronik No.:
CONN8392
Unit Pack:
6000
MOQ:
6000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 07
- Contact pitch
- 1.27 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 5607
- Family
- CONNECTOR
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.