37203-62A3-003PL


image shown is a representation only
Description:
60P HEADER R/A SHORT LATCH/EJEC
Supplier:
3M
Matchcode:
3720362A3003PL
Rutronik No.:
CONN12830
Unit Pack:
1
MOQ:
100
package:
34XX
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 03
- Contact pitch
- 0.00 mm
- Number of rows
- 00
- Contact style
- _OTHER
- Termin.style
- _OTHER
- Contact plating
- GOLD
- Orientation
- _OTHER
- Current rating
- 3.00 A
- Voltage rating
- 32 V
- Series
- 372
- Oper.temp.min.
- -20 °C
- Oper.temp.max.
- 60 °C
- Automotive
- NO
- Package
- 34XX
- RoHS Status
- Leaded
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- France
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.