3659/10 SF 90,5 M
![3M 3M](https://www.rutronik24.com/images/logos/3m_medium.png)
![3M 3659/10 SF 90,5 M](https://www.rutronik24.com/pim/supplier/3m/medium/3m-365910sf905m.jpg)
image shown is a representation only
Description:
10P FLAT CABLE 90,5M
Supplier:
3M
Matchcode:
365910SF 90,5M
Rutronik No.:
CABLE1140
Unit Pack:
1
MOQ:
1
Packaging:
REEL
- Family
- RIBBON
- Cable length
- 90,500 mm
- Oper.temp.min.
- -20 °C
- Oper.temp.max.
- 105 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85444995900
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.