3659/09-100SF
![3M 3M](https://www.rutronik24.com/images/logos/3m_medium.png)
![No image available](https://www.rutronik24.com/pim/01E_default.png)
Description:
09P FLAT CABLE ROUND JACK
Supplier:
3M
Matchcode:
365909100SF
Rutronik No.:
CABLE1455
Unit Pack:
1
MOQ:
1
Packaging:
REEL
- Family
- RIBBON
- Cable length
- 30,500 mm
- Oper.temp.min.
- -20 °C
- Oper.temp.max.
- 80 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85444995900
- Country
- United States
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.