10114-3000PE


image shown is a representation only
Description:
14P MDR CONNECTOR AWG24-30
Supplier:
3M
Matchcode:
101143000PE
Rutronik No.:
COREC31211
Unit Pack:
100
MOQ:
100
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 14
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- SOLDER
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 1.00 A
- Voltage rating
- 500 V
- Series
- 101
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 105 °C
- Family
- DSUB MDR
- Brand
- 3M Series
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.