WBRH-3.5X6X0.8X2


image shown is a representation only
Description:
WBRH 120R/100MHz RADIAL
Supplier:
3L
Matchcode:
FEB120R3,0A
Rutronik No.:
FE4848
Unit Pack:
8000
MOQ:
16000
Packaging:
BULK
- Mounting
- THT
- Impedance Z
- 120 Ohm
- Testfrequency
- 100 MHz
- Current I
- 3000 mA
- Height
- 6 mm
- Diameter
- 3,5 mm
- T(A)min
- -20 °C
- T(A)max
- 80 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 47 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.