VC0410-5R6K-1A
![3L 3L](https://www.rutronik24.com/images/logos/3l_medium.png)
![3L VC0410-5R6K-1A](https://www.rutronik24.com/pim/supplier/3l/medium/3l-vc0410-5r6k-1a.jpg)
image shown is a representation only
Description:
VC0410 5,6uH 750mA 10% WWT
Supplier:
3L
Matchcode:
INDA5,6U10%
Rutronik No.:
IND16418
Unit Pack:
2000
MOQ:
12000
Packaging:
BULK
- Inductance
- 5,6 µH
- Mounting
- AXIAL
- Current rated
- 750 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- R(DC)max.
- 0,28 Ohm
- Design
- FERRITE
- Length
- 11 mm
- Diameter
- 5,5 mm
- T(A)min
- -20 °C
- T(A)max
- 80 °C
- Series
- VC0410
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.