VC0308-4R0M-2,5A-TAW-SN
![3L 3L](https://www.rutronik24.com/images/logos/3l_medium.png)
![3L VC0308-4R0M-2,5A-TAW-SN](https://www.rutronik24.com/pim/supplier/3l/medium/3l-vc0308-4r0m-25a-taw-sn.jpg)
image shown is a representation only
Description:
VC0308 4,0uH 2,5A 20% HARD WIRE
Supplier:
3L
Matchcode:
INDA4,0U20%
Rutronik No.:
IND2969
Unit Pack:
8000
MOQ:
112000
Packaging:
BULK
- Inductance
- 4 µH
- Mounting
- AXIAL
- Current rated
- 2500 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- R(DC)max.
- 0,075 Ohm
- Design
- HARDWIRE
- Length
- 9 mm
- Diameter
- 4 mm
- T(A)min
- -20 °C
- T(A)max
- 80 °C
- Series
- VC0308
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 47 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.