UPIMF1207-6R8M


Description:
UPIMF1207 6,8uH 14000mA 20% WWT
Supplier:
3L
Matchcode:
INDC6,8U20%
Rutronik No.:
IND22458
Unit Pack:
1
MOQ:
1
Packaging:
REEL
- Inductance
- 6.8 µH
- Mounting
- SMD
- Current rated
- 14000 mA
- Tolerance
- 20 %
- Technology
- COMPOSITE
- Current sat.
- 13000 mA
- R(DC)typ.
- 0.0077 Ohm
- R(DC)max.
- 0.0098 Ohm
- Test frequency
- 0.1 MHz
- Enclosure type
- SHIELDED
- Length
- 13.4 mm
- Width
- 12.6 mm
- Height
- 6.8 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Weight
- 2.22 g
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 47 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.