UPIMB1004-4R7M


Description:
UPIMB 4,7uH 9,5A 20%
Supplier:
3L
Matchcode:
INDC4,7U20%
Rutronik No.:
IND21394
Unit Pack:
900
MOQ:
900
Packaging:
REEL
- Inductance
- 4.7 µH
- Mounting
- SMD
- Current rated
- 9500 mA
- Tolerance
- 20 %
- Technology
- COMPOSITE
- Current sat.
- 17000 mA
- R(DC)typ.
- 15.5 Ohm
- R(DC)max.
- 16.5 Ohm
- Test frequency
- 0.1 MHz
- Enclosure type
- SHIELDED
- Length
- 11 mm
- Width
- 10 mm
- Height
- 3.8 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.