UPIF1004-220M
Description:
UPIF1004 22uH 5,0A 20%
Supplier:
3L
Matchcode:
INDC22U20%
Rutronik No.:
IND21570
Unit Pack:
1500
MOQ:
1500
Packaging:
REEL
- Inductance
- 22 µH
- Mounting
- SMD
- Current rated
- 5000 mA
- Tolerance
- 20 %
- Technology
- COMPOSITE
- Current sat.
- 4500 mA
- R(DC)typ.
- 0.0613 Ohm
- R(DC)max.
- 0.066 Ohm
- Test frequency
- 0.1 MHz
- Enclosure type
- SHIELDED
- Length
- 11.8 mm
- Width
- 10.5 mm
- Height
- 4 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.