THP252012W-3R3M


Description:
THP252012W 3,3µH 2300mA 20%
Supplier:
3L
Matchcode:
INDC3,3U0806
Rutronik No.:
IND22722
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 3.3 µH
- Mounting
- SMD
- Design size
- 0806 Inch
- Current rated
- 2300 mA
- Tolerance
- 20 %
- Technology
- MULTILAYER
- Current sat.
- 3000 mA
- R(DC)max.
- 0.097 Ohm
- Test frequency
- 1 MHz
- Length
- 2.5 mm
- Width
- 2 mm
- Height
- 1.2 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Series
- THP
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Taiwan
- Supplier Lead time
- 101 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.