TC-BIF0.55X7T-844-B3.5


Description:
TC 2x1,6uH 0,5A 30% WWT
Supplier:
3L
Matchcode:
INDK2X1,6U30%
Rutronik No.:
IND22339
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK
- Inductance
- 1,6X2 µH
- Mounting
- THT
- DCR
- 0.01 Ohm
- Enclosure type
- OPEN
- Technology
- WIREWOUND
- T(A)min
- -20 °C
- T(A)max
- 120 °C
- Design
- AC LINE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.