TC-490M-4A-6826A-B3.5
![3L 3L](https://www.rutronik24.com/images/logos/3l_medium.png)
![3L TC-490M-4A-6826A-B3.5](https://www.rutronik24.com/pim/supplier/3l/medium/3l-tc-490m-4a-6826a-b3.5.jpg)
image shown is a representation only
Description:
TC-490M 49uH 4000mA 20%
Supplier:
3L
Matchcode:
INDS49U4A
Rutronik No.:
IND8075
Unit Pack:
1
MOQ:
2700
Packaging:
TRAY
- Inductance
- 49 µH
- Mounting
- THT
- Current rated
- 4000 mA
- Tolerance
- 20 %
- Technology
- TOROID
- R(DC)typ.
- 0,0238 Ohm
- R(DC)max.
- 0,05 Ohm
- Design
- VERTICAL
- Enclosure type
- OPEN
- Pitch
- 8,5 mm
- Width
- 9,5 mm
- Diameter
- 21 mm
- T(A)min
- -25 °C
- T(A)max
- 85 °C
- Series
- TC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 47 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.