TC-471M-5A-10626
image shown is a representation only
Description:
TC-471M 470uH 5000mA 20%
Supplier:
3L
Matchcode:
INDS470U5A
Rutronik No.:
IND13952
Unit Pack:
240
MOQ:
960
Packaging:
BULK
- Inductance
- 470 µH
- Mounting
- THT
- Current rated
- 5000 mA
- Tolerance
- 20 %
- Technology
- TOROID
- Design
- VERTICAL
- Enclosure type
- OPEN
- Series
- TC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 47 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.