TC-471M-1A-5026


Description:
TC-471M 470uH 1000mA 20%
Supplier:
3L
Matchcode:
INDS470U1A
Rutronik No.:
IND22857
Unit Pack:
1
MOQ:
1
Packaging:
BULK
- Inductance
- 470 µH
- Mounting
- THT
- Current rated
- 1000 mA
- Tolerance
- 20 %
- Technology
- TOROID
- R(DC)max.
- 0.34 Ohm
- Test frequency
- 0.001 MHz
- Design
- VERTICAL
- Enclosure type
- OPEN
- Width
- 8.5 mm
- Diameter
- 16.5 mm
- T(A)min
- -20 °C
- T(A)max
- 80 °C
- Series
- TC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.