TC-220M-5A-6026-SN
![3L 3L](https://www.rutronik24.com/images/logos/3l_medium.png)
![3L TC-220M-5A-6026-SN](https://www.rutronik24.com/pim/supplier/3l/medium/3l-tc-220m-5a-6026-sn.jpg)
image shown is a representation only
Description:
TC-220M 22uH 5000mA 20%
Supplier:
3L
Matchcode:
INDS22U5A
Rutronik No.:
IND6838
Unit Pack:
100
MOQ:
2400
Packaging:
BULK
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 22 µH
- Mounting
- THT
- Current rated
- 5000 mA
- Tolerance
- 20 %
- Technology
- TOROID
- R(DC)max.
- 0,014 Ohm
- Design
- VERTICAL
- Enclosure type
- OPEN
- Width
- 11,5 mm
- Diameter
- 21,5 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Weight
- 8 g
- Series
- TC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 47 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.