TC-131M-1A-6026
image shown is a representation only
Description:
TC-131M 130uH 20%
Supplier:
3L
Matchcode:
INDS130U
Rutronik No.:
IND12356
Unit Pack:
1200
MOQ:
1200
Packaging:
BULK
- Inductance
- 130 µH
- Mounting
- THT
- Tolerance
- 20 %
- Technology
- TOROID
- R(DC)max.
- 0.18 Ohm
- Test frequency
- 0.001 MHz
- Design
- VERTICAL
- Enclosure type
- OPEN
- Width
- 9 mm
- Diameter
- 19 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Weight
- 6.4 g
- Series
- TC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 47 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.