TC-101M-2A-5026
![3L 3L](https://www.rutronik24.com/images/logos/3l_medium.png)
![3L TC-101M-2A-5026](https://www.rutronik24.com/pim/supplier/3l/medium/3l-tc-101m-2a-5026.jpg)
image shown is a representation only
Description:
TC-101M 100uH 2000mA 20%
Supplier:
3L
Matchcode:
INDS100U2A
Rutronik No.:
IND9525
Unit Pack:
2000
MOQ:
2000
Packaging:
BULK
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 100 µH
- Mounting
- THT
- Current rated
- 2000 mA
- Tolerance
- 20 %
- Technology
- TOROID
- R(DC)max.
- 0,08 Ohm
- Design
- VERTICAL
- Enclosure type
- OPEN
- Width
- 9 mm
- Diameter
- 16 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Series
- TC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 47 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.