TBV-271K-7A-270060


Description:
TBV-271K 275uH 4A 10%
Supplier:
3L
Matchcode:
INDR275U10%
Rutronik No.:
IND21443
Unit Pack:
500
MOQ:
500
Packaging:
TRAY
- Inductance
- 275 µH
- Mounting
- THT
- Current rated
- 4000 mA
- Tolerance
- 10 %
- Current sat.
- 7000 mA
- R(DC)max.
- 0.065 Ohm
- Test frequency
- 0.1 MHz
- Length
- 33.5 mm
- Width
- 45 mm
- Height
- 22 mm
- T(A)min
- -20 °C
- T(A)max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.