SNR6045-220M
Description:
SNR6045 22uH 2,08A 20%
Supplier:
3L
Matchcode:
INDC22U20%
Rutronik No.:
IND22482
Unit Pack:
1500
MOQ:
1500
Packaging:
REEL
- Inductance
- 22 µH
- Mounting
- SMD
- Current rated
- 2080 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 2080 mA
- R(DC)max.
- 0.115 Ohm
- Test frequency
- 0.1 MHz
- Design
- FERRITE
- Length
- 6 mm
- Width
- 6 mm
- Height
- 4.5 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Taiwan
- Supplier Lead time
- 29 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.