SNR5040-101M


Description:
SNR5040 100uH 460mA 20% WWT
Supplier:
3L
Matchcode:
INDC100U20%
Rutronik No.:
IND20161
Unit Pack:
1500
MOQ:
1500
Packaging:
REEL
- Inductance
- 100 µH
- Mounting
- SMD
- Current rated
- 460 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- R(DC)typ.
- 0.56 Ohm
- Test frequency
- 0.1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 5 mm
- Width
- 5 mm
- Height
- 4.1 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 47 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.