SMTLF1064-152N-2.5A


Description:
SMTLF 2x1500µH 2500mA 40% WWT
Supplier:
3L
Matchcode:
INDK2X1500U40%
Rutronik No.:
IND21955
Unit Pack:
250
MOQ:
2000
Packaging:
REEL
- Inductance
- 1500X2 µH
- Mounting
- SMD
- Current I
- 2500 mA
- DCR
- 0.07 Ohm
- Enclosure type
- HOUSING
- Tolerance
- 40 %
- Testfrequency/Z
- 0.1 MHz
- Technology
- WIREWOUND
- Length
- 14.5 mm
- Width
- 16.5 mm
- Height
- 9.2 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Series
- SMTLF
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.