SMTDRRI62B-150M


image shown is a representation only
Description:
SMTDRRI62B 15uH 900mA 20% WWT
Supplier:
3L
Matchcode:
INDC15U20%
Rutronik No.:
IND10786
Unit Pack:
1500
MOQ:
12000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 15 µH
- Mounting
- SMD
- Current rated
- 900 mA
- Tolerance
- 30 %
- Technology
- WIREWOUND
- R(DC)max.
- 0.23 Ohm
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 6.2 mm
- Width
- 6.2 mm
- Height
- 3 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.