SMTDRRI127-680M


image shown is a representation only
Description:
SMTDRRI127 68uH 2100mA 20% WWT
Supplier:
3L
Matchcode:
INDC68U20%
Rutronik No.:
IND11603
Unit Pack:
350
MOQ:
350
Packaging:
REEL
- Inductance
- 68 µH
- Mounting
- SMD
- Current rated
- 2100 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- R(DC)max.
- 0.14 Ohm
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 12 mm
- Width
- 12 mm
- Height
- 8 mm
- T(A)min
- -30 °C
- T(A)max
- 105 °C
- Series
- SMTDRRI
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.