SMTDRRI125-150M
Description:
SMTDRRI125 15uH 3,3A 20% WWT
Supplier:
3L
Matchcode:
INDC15U20%
Rutronik No.:
IND8475
Unit Pack:
500
MOQ:
1000
Packaging:
REEL
- Inductance
- 15 µH
- Mounting
- SMD
- Current rated
- 3300 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- R(DC)max.
- 0.03 Ohm
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 12 mm
- Width
- 12 mm
- Height
- 6 mm
- T(A)min
- -40 °C
- T(A)max
- 80 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Taiwan
- Supplier Lead time
- 47 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.