SMTDRRI0402-1R0M
![3L 3L](https://www.rutronik24.com/images/logos/3l_medium.png)
![3L SMTDRRI0402-1R0M](https://www.rutronik24.com/pim/supplier/3l/medium/3l-smtdrri0402-1r0m.jpg)
image shown is a representation only
Description:
SMTDRRI0402 1,0uH 3000mA 20% WW
Supplier:
3L
Matchcode:
INDC1,0U20%
Rutronik No.:
IND10602
Unit Pack:
2000
MOQ:
6000
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Inductance
- 1 µH
- Mounting
- SMD
- Current rated
- 3000 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- R(DC)max.
- 0,04 Ohm
- Test frequency
- 0,1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 6,6 mm
- Width
- 4,45 mm
- Height
- 2,92 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- SFR
- 250 MHz
- Quality
- 30
- Series
- SMTDRRI040
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 47 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.