SMTDRH104R-221N
![3L 3L](https://www.rutronik24.com/images/logos/3l_medium.png)
![No image available](https://www.rutronik24.com/pim/01P_default.png)
Description:
SMTDRH104R 220uH 700mA 30% WWT
Supplier:
3L
Matchcode:
INDC220U30%
Rutronik No.:
IND17484
Unit Pack:
750
MOQ:
10500
Packaging:
REEL
- Inductance
- 220 µH
- Mounting
- SMD
- Current rated
- 700 mA
- Tolerance
- 30 %
- Technology
- WIREWOUND
- Current sat.
- 920 mA
- R(DC)max.
- 0,756 Ohm
- Test frequency
- 0,1 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 10,3 mm
- Width
- 10,4 mm
- Height
- 4 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Weight
- 1,5 g
- Series
- SMTDRH
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 47 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.