SMTDR54-680K
![3L 3L](https://www.rutronik24.com/images/logos/3l_medium.png)
![3L SMTDR54-680K](https://www.rutronik24.com/pim/direct/3l/medium/3l-smtdr54-680k.jpg)
image shown is a representation only
Description:
SMTDR54 68uH 610mA 10% WWT
Supplier:
3L
Matchcode:
INDC68U10%
Rutronik No.:
IND16802
Unit Pack:
1500
MOQ:
3000
Packaging:
REEL
- Inductance
- 68 µH
- Mounting
- SMD
- Current rated
- 800 mA
- Tolerance
- 10 %
- Technology
- WIREWOUND
- R(DC)max.
- 0,46 Ohm
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Length
- 5,8 mm
- Width
- 5,2 mm
- Height
- 4,5 mm
- T(A)min
- -20 °C
- T(A)max
- 80 °C
- Weight
- 0,46 g
- Series
- SMTDR54
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 47 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.