SMTDR54-121M


Description:
SMTDR54 120uH 0,48A 20% WWT
Supplier:
3L
Matchcode:
INDC120U20%
Rutronik No.:
IND20228
Unit Pack:
1500
MOQ:
21000
Packaging:
REEL
- Inductance
- 120 µH
- Mounting
- SMD
- Current rated
- 480 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Test frequency
- 0.001 MHz
- Design
- FERRITE
- Enclosure type
- UNSHIELDED
- Length
- 5.8 mm
- Width
- 5.2 mm
- Height
- 4.5 mm
- T(A)min
- -30 °C
- T(A)max
- 105 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.